Filter Your Search
1 - 2 of 2 results
|
10128796-001RLF
Amphenol Communications Solutions
|
$1.6075 | Yes | Active | 67 | 2 | 482.6 µm | 2 | 20 mΩ | 500 mA | 25 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 MΩ | e4 | UL | -40 °C | 80 °C | PEG | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | BLACK | 0.019 inch | NO | LOCKING | ONE | STAGGERED | 6.4516 mm | FLASH inch | SURFACE MOUNT | 0.232 inch | 0.358 inch | 0.86 inch | AMPHENOL ICC | 67 | compliant | EAR99 | 8536.69.40.40 | ||
|
10128796-001RLF
Amphenol FCi
|
Check for Price | Yes | Active | 67 | 2 | 482.6 µm | 2 | 20 mΩ | 500 mA | 25 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 MΩ | e4 | UL | -40 °C | 80 °C | PEG | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | BLACK | 0.019 inch | NO | LOCKING | ONE | STAGGERED | 6.4516 mm | FLASH inch | SURFACE MOUNT | 0.232 inch | 0.358 inch | 0.86 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |