Filter Your Search
1 - 2 of 2 results
|
10129206-1122011LF
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 1.7 mm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 106.8 N | 1 MΩ | 19.77 N | e3 | UL | 94V-0 | -55 °C | 85 °C | TIN | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE | 0.033 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.22 inch | 0.516 inch | 5.709 inch | 0.157 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
10129206-1122011LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 288 | 2 | 1.7 mm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 106.8 N | 1 MΩ | 19.77 N | e3 | UL | 94V-0 | -55 °C | 85 °C | TIN | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE | 0.033 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.22 inch | 0.516 inch | 5.709 inch | 0.157 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 288 |