Filter Your Search
1 - 2 of 2 results
|
10129378-903004B
Amphenol FCi
|
Check for Price | Active | 3 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | BOARD STACKING CONNECTOR | 1500VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | CSA, UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SOLDER | 0.095 inch | 0.1 inch | 0.3 inch | 0.09 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||
|
10129378-903004BLF
Amphenol FCi
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 2121VAC V | NO | 2.5 N | 5 GΩ | 0.3 N | UL | 94V-0 | -55 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.095 inch | 0.1 inch | 0.3 inch | 0.09 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | Amphenol |