Filter Your Search
1 - 1 of 1 results
|
10129380-904001ALF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | CSA; UL | 94V-0 | -55 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.43 mm | 1u inch | SURFACE MOUNT | 0.095 inch | 0.15 inch | 0.4 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | Amphenol |