Filter Your Search
1 - 2 of 2 results
|
10129381-916001BLF
Amphenol Communications Solutions
|
$0.1600 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.1 inch | 0.8 inch | 0.12 inch | AMPHENOL ICC | 16 | compliant | EAR99 | 8536.69.40.40 | ||
|
10129381-916001BLF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.1 inch | 0.8 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |