Filter Your Search
1 - 10 of 1,064 results
|
10131935-912ULF
Amphenol FCi
|
$0.8838 | Yes | Active | 12 | 1 | MALE | BOARD | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 787.4 µm | 100u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.945 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
10131934-912ULF
Amphenol FCi
|
$0.8858 | Yes | Active | 12 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 100u inch | SOLDER | 0.079 inch | 0.177 inch | 0.945 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10131930-912ULF
Amphenol FCi
|
$0.8880 | Yes | Active | 12 | 1 | 2.0066 mm | 2 | FEMALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | 4.6482 mm | 100u inch | SOLDER | 0.079 inch | 0.197 inch | 0.945 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
10131931-912ULF
Amphenol FCi
|
$1.0155 | Yes | Active | 12 | 1 | 2 mm | 2 | 2 A | FEMALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6 mm | 100u inch | SURFACE MOUNT | 0.079 inch | 0.236 inch | 0.945 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10131936-912ULF
Amphenol Communications Solutions
|
$1.1215 | Yes | Active | 12 | 2 | 2.0066 mm | 2 | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 100u inch | SOLDER | 0.157 inch | 0.177 inch | 0.472 inch | 0.098 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 12 | ||||||||||||||||||
|
PH5S15-235GCB1.9/1.2-U
AMtek Semiconductors Co Ltd
|
Check for Price | Contact Manufacturer | 70 | 2 | 990.6 µm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | NO | ONE | RECTANGULAR | 990.6 µm | 20u inch | SOLDER | 0.126 inch | 0.059 inch | 1.365 inch | 0.047 inch | AMTEK SEMICONDUCTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
HB2912U-K
Foxconn
|
Check for Price | Yes | Yes | Active | 12 | 1 | 2.54 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
PH5S10-205GCB1.9/1.2-U
AMtek Semiconductors Co Ltd
|
Check for Price | Contact Manufacturer | 10 | 2 | 990.6 µm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | NO | ONE | RECTANGULAR | 990.6 µm | 20u inch | SOLDER | 0.126 inch | 0.039 inch | 0.195 inch | 0.047 inch | AMTEK SEMICONDUCTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
PH5S10-141TB1.9/1.2-U
AMtek Semiconductors Co Ltd
|
Check for Price | Contact Manufacturer | 41 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | NO | ONE | RECTANGULAR | SOLDER | 0.05 inch | 0.039 inch | 1.599 inch | 0.047 inch | AMTEK SEMICONDUCTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
PH5S15-215GDB1.9/1.2-U
AMtek Semiconductors Co Ltd
|
Check for Price | Contact Manufacturer | 30 | 2 | 990.6 µm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | NO | ONE | RECTANGULAR | 990.6 µm | 30u inch | SOLDER | 0.126 inch | 0.059 inch | 0.585 inch | 0.047 inch | AMTEK SEMICONDUCTORS CO LTD | unknown | EAR99 | 8536.69.40.40 |