Filter Your Search
1 - 2 of 2 results
|
10131931-110ULF
Amphenol FCi
|
$0.8561 | Yes | Active | 10 | 1 | 2 mm | 2 | 2 A | FEMALE | BOARD | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6 mm | 29.92u inch | SURFACE MOUNT | 0.079 inch | 0.236 inch | 0.787 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
10131931-110ULF
Amphenol Communications Solutions
|
$1.0847 | Yes | Active | 10 | 1 | 2 mm | 2 | 2 A | FEMALE | BOARD | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6 mm | 29.92u inch | SURFACE MOUNT | 0.079 inch | 0.236 inch | 0.787 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 10 |