Filter Your Search
1 - 2 of 2 results
|
10131934-309ULF
Amphenol FCi
|
$0.7231 | Yes | Active | 9 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 8u inch | SOLDER | 0.079 inch | 0.177 inch | 0.709 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
10131934-309ULF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 9 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 8u inch | SOLDER | 0.079 inch | 0.177 inch | 0.709 inch | 0.098 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 9 |