Filter Your Search
1 - 2 of 2 results
|
10132450-0211GLF
Amphenol FCi
|
Check for Price | Yes | Active | 2 | 20 mΩ | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | RECTANGULAR POWER CONNECTOR | 2100VAC V | 5 GΩ | e4 | UL | -55 °C | 105 °C | PEG | S0P2 | Gold (Au) | COPPER ALLOY | SQ PIN-SKT | BLACK | YES | FRICTION RAMP | LOCKING | ONE | FLASH inch | SOLDER KINKED LEADS | 0.289 inch | 0.389 inch | 0.262 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||
|
10132450-0211GLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 2 | 20 mΩ | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | RECTANGULAR POWER CONNECTOR | 2100VAC V | 5 GΩ | e4 | UL | -55 °C | 105 °C | PEG | S0P2 | Gold (Au) | COPPER ALLOY | SQ PIN-SKT | BLACK | YES | FRICTION RAMP | LOCKING | ONE | FLASH inch | SOLDER KINKED LEADS | 0.289 inch | 0.389 inch | 0.262 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 2 |