Filter Your Search
1 - 2 of 2 results
|
10132798-011100LF
Amphenol FCi
|
$0.3785 | Yes | Active | 10 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | 150VAC V | NO | 500 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | GOLD FLASH OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6068 mm | SURFACE MOUNT | 0.142 inch | 0.085 inch | 0.181 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
10132798-011100LF
Amphenol Communications Solutions
|
$0.4971 | Yes | Active | 10 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | 150VAC V | NO | 500 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | GOLD FLASH OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6068 mm | SURFACE MOUNT | 0.142 inch | 0.085 inch | 0.181 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 10 |