Filter Your Search
1 - 2 of 2 results
|
10132990-001TRLF
Amphenol Communications Solutions
|
Check for Price | Active | 4 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | UL | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.3434 mm | SURFACE MOUNT | 0.157 inch | 0.335 inch | 0.157 inch | AMPHENOL ICC | 4 | compliant | EAR99 | 8536.69.40.40 | ||
|
10132990-001TRLF
Amphenol FCi
|
Check for Price | Active | 4 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | UL | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.3434 mm | SURFACE MOUNT | 0.157 inch | 0.335 inch | 0.157 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |