Filter Your Search
1 - 2 of 2 results
|
10134811-001LF
Amphenol Communications Solutions
|
Check for Price | Active | 8 | 2 | 2.54 mm | 2 | 0.6 mΩ | 200 Cycles | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | NO | 5 GΩ | UL | -55 °C | 105 °C | PEG | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.1 inch | 0.106 inch | NO | LOCKING | ONE | RECTANGULAR | 2.6924 mm | PRESS FIT | 0.285 inch | 0.61 inch | 0.859 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
10134811-001LF
Amphenol FCi
|
Check for Price | Active | 8 | 2 | 2.54 mm | 2 | 0.6 mΩ | 200 Cycles | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | NO | 5 GΩ | UL | -55 °C | 105 °C | PEG | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.1 inch | 0.106 inch | NO | LOCKING | ONE | RECTANGULAR | 2.6924 mm | PRESS FIT | 0.285 inch | 0.61 inch | 0.859 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |