Filter Your Search
1 - 1 of 1 results
|
10136646-04414LF
Amphenol FCi
|
Check for Price | Active | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | WITH POST | 1500VAC V | NO | e3 | UL | 94V-0 | -40 °C | 105 °C | S0P4 | Tin (Sn) | COPPER ALLOY | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.533 inch | 0.709 inch | 0.138 inch | FCI | compliant | EAR99 | 8536.69.40.30 |