Filter Your Search
1 - 1 of 1 results
|
10136656-0842LF
Amphenol FCi
|
Check for Price | Active | 8 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER): 8.5A | NO | 4.448 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | S0P8 | Tin (Sn) | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.219 inch | 0.39 inch | 1.089 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.30 |