Filter Your Search
1 - 2 of 2 results
|
10136656-0912LF
Amphenol Communications Solutions
|
$0.5115 | Yes | Active | 9 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER): 8.5A | NO | 4.448 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | S0P9 | Tin (Sn) | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.219 inch | 0.39 inch | 1.207 inch | 0.125 inch | AMPHENOL ICC | 9 | compliant | EAR99 | 8536.69.40.30 | ||
|
10136656-0912LF
Amphenol FCi
|
Check for Price | Yes | Active | 9 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER): 8.5A | NO | 4.448 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | S0P9 | Tin (Sn) | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.219 inch | 0.39 inch | 1.207 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 |