Filter Your Search
1 - 1 of 1 results
|
10143578-108KLF
Amphenol Communications Solutions
|
$0.3691 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 30 mΩ | 4 A | MALE | 20 Cycles | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | e3 | UL | 94V-0 | -40 °C | 130 °C | SOLDER HOLDING POSTS | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | SQ PIN-SKT | BLACK | 0.1 inch | 0.096 inch | 10142632 | NO | LATCH | LATCH | ONE | GENERAL PURPOSE | STAGGERED | 4.93 mm | 118u inch | SURFACE MOUNT | 0.319 inch | 0.525 inch | 0.702 inch | AMPHENOL ICC | 8 | compliant | EAR99 | 8536.69.40.40 |