Filter Your Search
1 - 10 of 751 results
|
SP1-018-N136/02-96/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.201 inch | 1.417 inch | 0.126 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SP1-018-N295/02-97/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.827 inch | 1.417 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SP1-018-N198/08-95/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.315 inch | 1.417 inch | 0.232 inch | E-TEC INTERCONNECT LTD | compliant | |||||||||||
|
SP1-018-N310/01-97/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.866 inch | 1.417 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | |||||||||||
|
SP1-018-N198/08-96/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.315 inch | 1.417 inch | 0.232 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SP1-018-N245/05-99/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.079 inch | 0.61 inch | 1.417 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SP1-018-N137/02-97/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.205 inch | 1.417 inch | 0.224 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SP1-018-N168/02-96/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.327 inch | 1.417 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
10037402-21018NLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||
|
SP1-018-N137/02-99/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.079 inch | 0.205 inch | 1.417 inch | 0.224 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |