Filter Your Search
1 - 3 of 3 results
|
101C523U050EF2B
Cornell Dubilier Electronics Inc
|
$31.3662 | Yes | Yes | Active | 52 mF | 50 V | 9.72 A | 75 % | 8.4 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.4187 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 45.06 mm | 143.637 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
101C523U050EF2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 52 mF | 50 V | 9.72 A | 75 % | 8.4 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.4187 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 19.05 mm | BINDING POST | 44.45 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
101C523U050EF2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 52 mF | 50 V | 9.72 A | 75 % | 8.4 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.4187 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 19.05 mm | BINDING POST | 44.45 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |