Filter Your Search
1 - 3 of 3 results
|
101C803U020AF2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 80 mF | 20 V | 8.028 A | 75 % | 9.3 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8974 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
101C803U020AF2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 80 mF | 20 V | 8.028 A | 75 % | 9.3 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8974 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
101C803U020AF2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 80 mF | 20 V | 8.028 A | 75 % | 9.3 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8974 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 35.535 mm | 143.637 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |