Filter Your Search
1 - 10 of 2,161 results
|
KNP01SJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0425 | Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
KNPA1WJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0809 | Active | FIXED RESISTOR | WIRE WOUND | 2 | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KNP03SJ0101A19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0820 | Yes | Active | 100 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
MCKNP02SJ0101A10
SPC Multicomp
|
$0.1966 | Active | 100 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
MCKNP02WJ0101A19
SPC Multicomp
|
$0.2463 | Active | 100 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
101A10049X
Conec Corporation
|
$3.0450 | Active | e3 | UL | 85 °C | -25 °C | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | CONEC | HOLE .099-.111 | 0.335 inch | 0.319 inch | 1.795 inch | RECEPTACLE | BOARD CONNECTOR | AU | Tin (Sn) | MALE | COPPER ALLOY | STAGGERED | 15 mΩ | RND PIN-SKT | 50 Cycles | NO | 2.502 N | 10 GΩ | GRAY | POLYCARBONATE | 0.197 inch | 0.15 inch | NO | STRAIGHT | BOARD | ONE | 2 | 2 | STAGGERED | 3.937 mm | 2 A | 0.283 inch | 3.81 mm | SOLDER | 13 | |||||||||||||||||||||||||||
|
101A10069X
Conec Corporation
|
$5.5480 | Active | e3 | UL | 85 °C | -25 °C | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | CONEC | HOLE .099-.111 | 0.335 inch | 0.319 inch | 3.528 inch | RECEPTACLE | BOARD CONNECTOR | AU | TIN | MALE | COPPER ALLOY | STAGGERED | 15 mΩ | RND PIN-SKT | 50 Cycles | NO | 1.5568 N | 10 GΩ | GRAY | POLYCARBONATE | 0.197 inch | 0.15 inch | NO | STRAIGHT | BOARD | ONE | 2 | 2 | STAGGERED | 3.937 mm | 2 A | 0.283 inch | 3.81 mm | SOLDER | 31 | |||||||||||||||||||||||||||
|
101A10189X
Conec Corporation
|
$7.6590 | Active | e4 | UL | 85 °C | -25 °C | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | HOLE .099-.111 | 0.335 inch | 0.319 inch | 3.528 inch | RECEPTACLE | BOARD CONNECTOR | NOT SPECIFIED | Silver (Ag) | MALE | NOT SPECIFIED | STAGGERED | 15 mΩ | RND PIN-SKT | 50 Cycles | NO | 1.5568 N | 10 GΩ | GRAY | POLYCARBONATE | 0.197 inch | 0.197 inch | NO | STRAIGHT | BOARD | ONE | 2 | 2 | STAGGERED | 5.0038 mm | 2 A | 0.283 inch | 5.0038 mm | SOLDER | 31 | ||||||||||||||||||||||||||||
|
101A109R0V
Ohmite Mfg Co
|
Check for Price | Active | 109 Ω | 0.005 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 300 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 31.75 mm | 3.3 mm | 9.53 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||||
|
101A105R0D
Ohmite Mfg Co
|
Check for Price | Active | 105 Ω | 0.5 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 300 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 31.75 mm | 3.3 mm | 9.53 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 |