Filter Your Search
1 - 3 of 3 results
|
101C564U016DF2D
Cornell Dubilier Electronics Inc
|
$244.7077 | Yes | Yes | Active | 560 mF | 16 V | 20.592 A | 75 % | 3.5 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 76.81 mm | 143.637 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||
|
101C564U016DF2DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 560 mF | 16 V | 20.592 A | 75 % | 3.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.49 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
101C564U016DF2DP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 560 mF | 16 V | 20.592 A | 75 % | 3.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.49 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |