Filter Your Search
1 - 10 of 62 results
|
101KD20JC-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||
|
101KD20J-TR
BrightKing Inc
|
Check for Price | Transferred | 10 % | 1 W | METAL OXIDE | VARISTOR | 60 V | 70 J | THROUGH HOLE MOUNT | NO | 85 V | 105 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 28 mm | 23 mm | 4.6 mm | BRIGHTKING INC | unknown | RADIAL LEADED | Radial | |||||||||||
|
101KD20J-OP7.5TB
YAGEO Corporation
|
Check for Price | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 60 V | 70 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 85 V | CSA, UL, VDE | 105 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 23 mm | 23 mm | 4.6 mm | YAGEO CORP | compliant | EAR99 | Radial | 8533.40.40.00 | ||||||||
|
101KD20J-O
BrightKing Inc
|
Check for Price | Transferred | 10 % | 1 W | METAL OXIDE | VARISTOR | 60 V | 70 J | THROUGH HOLE MOUNT | NO | 85 V | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 26 mm | 23 mm | 4.6 mm | BRIGHTKING INC | unknown | RADIAL LEADED | Radial | |||||||||||
|
101KD20J-P7.5TB
Pulse Electronics Corporation
|
Check for Price | Active | 10 % | 1 W | METAL OXIDE | VARISTOR | 60 V | 70 J | THROUGH HOLE MOUNT | NO | 85 V | 105 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 28 mm | 23 mm | 4.6 mm | PULSE ELECTRONICS CORP | compliant | RADIAL LEADED | Radial | |||||||||||
|
101KD20J-FP7.5TB
YAGEO Corporation
|
Check for Price | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 60 V | 70 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 85 V | CSA, UL, VDE | 105 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 23 mm | 23 mm | 4.6 mm | YAGEO CORP | compliant | EAR99 | Radial | 8533.40.40.00 | ||||||||
|
101KD20J-P7.5TB
BrightKing Inc
|
Check for Price | Transferred | 10 % | 1 W | METAL OXIDE | VARISTOR | 60 V | 70 J | THROUGH HOLE MOUNT | NO | 85 V | 105 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 28 mm | 23 mm | 4.6 mm | BRIGHTKING INC | unknown | RADIAL LEADED | Radial | |||||||||||
|
101KD20JS-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | , | ||||||||||||||||||||||||||
|
101KD20JC-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | , | ||||||||||||||||||||||||||
|
101KD20JC
Micro Commercial Components
|
Check for Price | No | Obsolete | 1 W | VARISTOR | 60 V | 72 J | THROUGH HOLE MOUNT | 85 °C | NO | 85 V | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK; TR | Tin/Lead (Sn/Pb) | RADIAL | WIRE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | RADIAL LEADED | 8533.40.40.00 |