Filter Your Search
1 - 10 of 12 results
|
10236-2210PE
3M Interconnect
|
$8.9216 | Yes | Yes | Active | 36 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD | PCT-POLYESTER | ZINC ALLOY | GOLD (20) OVER NICKEL (80) | STRAIGHT | OTHER D TYPE CONNECTOR | 3M, LATCHED, PANEL MOUNTABLE, SHROUDED | 700VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | NO | BEIGE | 0.05 inch | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | RECTANGULAR | 6.8072 mm | 20u inch | NICKEL | SURFACE MOUNT | 0.36 inch | 0.23 inch | 1.715 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.30 | 3M | |||||
|
10220-2210PE
3M Interconnect
|
$9.0700 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD AND PANEL | PCT-POLYESTER | ZINC ALLOY | GOLD (20) OVER NICKEL (80) | STRAIGHT | OTHER D TYPE CONNECTOR | 3M, LATCHED, PANEL MOUNTABLE, SHROUDED | 707VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NO | BEIGE | 0.05 inch | NO | LOCKING | MOUNTING FLANGE | ONE | GENERAL PURPOSE | RECTANGULAR | 6.8 mm | 20u inch | NICKEL | SURFACE MOUNT | 0.36 inch | 0.23 inch | 1.315 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | ||||||
|
10226-2210PE
3M Interconnect
|
$10.5391 | Yes | Yes | Active | 26 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD | PCT-POLYESTER | ZINC ALLOY | GOLD (20) OVER NICKEL (80) | STRAIGHT | OTHER D TYPE CONNECTOR | 3M, LATCHED, PANEL MOUNTABLE, SHROUDED | 700VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | NO | BEIGE | 0.05 inch | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | RECTANGULAR | 6.8072 mm | 20u inch | NICKEL | SURFACE MOUNT | 0.36 inch | 0.23 inch | 1.465 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.30 | 3M | |||||
|
56F052-210-PC
API Technologies Corp
|
Check for Price | Yes | Active | 37 | MALE | BOARD/PANEL | GLASS FILLED POLYESTER | F | ALUMINUM ALLOY | GOLD (50) | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | COPPER ALLOY | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | API TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
56F042-210-PC
API Technologies Corp
|
Check for Price | Yes | Active | 31 | MALE | BOARD/PANEL | GLASS FILLED POLYESTER | E | ALUMINUM ALLOY | GOLD (50) | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | COPPER ALLOY | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | API TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
10236-2210PE
3M Electronics
|
Check for Price | Yes | Active | 36 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD | PCT-POLYESTER | ZINC ALLOY | GOLD (20) OVER NICKEL (80) | STRAIGHT | OTHER D TYPE CONNECTOR | 3M, LATCHED, PANEL MOUNTABLE, SHROUDED | 700VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | NO | BEIGE | 0.05 inch | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | RECTANGULAR | 6.8072 mm | 20u inch | NICKEL | SURFACE MOUNT | 0.36 inch | 0.23 inch | 1.715 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.30 | 3M | ||||||
|
56F002-210-PC
API Technologies Corp
|
Check for Price | Yes | Active | 9 | MALE | BOARD/PANEL | GLASS FILLED POLYESTER | A | ALUMINUM ALLOY | GOLD (50) | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | COPPER ALLOY | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | API TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
10220-2210PE
3M Electronics
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD AND PANEL | PCT-POLYESTER | ZINC ALLOY | GOLD (20) OVER NICKEL (80) | STRAIGHT | OTHER D TYPE CONNECTOR | 3M, LATCHED, PANEL MOUNTABLE, SHROUDED | 707VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NO | BEIGE | 0.05 inch | NO | LOCKING | MOUNTING FLANGE | ONE | GENERAL PURPOSE | RECTANGULAR | 6.8 mm | 20u inch | NICKEL | SURFACE MOUNT | 0.36 inch | 0.23 inch | 1.315 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | |||||||
|
56F012-210-PC
API Technologies Corp
|
Check for Price | Yes | Active | 15 | MALE | BOARD/PANEL | GLASS FILLED POLYESTER | B | ALUMINUM ALLOY | GOLD (50) | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | COPPER ALLOY | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | API TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
56F032-210-PC
API Technologies Corp
|
Check for Price | Yes | Active | 25 | MALE | BOARD/PANEL | GLASS FILLED POLYESTER | D | ALUMINUM ALLOY | GOLD (50) | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | COPPER ALLOY | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | API TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT |