Filter Your Search
1 - 4 of 4 results
|
10226-52B2PC
3M Interconnect
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | RIBBON D CONNECTOR | SHEILDED | 500VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | HOLE 0.102 | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BEIGE | MULTIPLE MATING PARTS AVAILABLE | NO | M2.5 | LOCKING | GENERAL PURPOSE | STAGGERED | 1.9 mm | 30u inch | NICKEL | SOLDER | 0.37 inch | 0.45 inch | 1.46 inch | 0.154 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.30 | |||
|
10226-52B2PE
3M Interconnect
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | RIBBON D CONNECTOR | SHEILDED | 500VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | HOLE 0.102 | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BEIGE | MULTIPLE MATING PARTS AVAILABLE | NO | M2.5 | LOCKING | GENERAL PURPOSE | STAGGERED | 1.9 mm | 20u inch | NICKEL | SOLDER | 0.37 inch | 0.45 inch | 1.46 inch | 0.154 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.30 | |||
|
10226-52B2PL
3M Interconnect
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | 300 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | RIBBON D CONNECTOR | SHEILDED | 500VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | HOLE 0.102 | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BEIGE | MULTIPLE MATING PARTS AVAILABLE | NO | M2.5 | LOCKING | GENERAL PURPOSE | STAGGERED | 1.9 mm | 8u inch | NICKEL | SOLDER | 0.37 inch | 0.45 inch | 1.46 inch | 0.154 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | 3M | ||||
|
10226-52B2JL
3M Interconnect
|
Check for Price | No | Obsolete | 36 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LATCHED | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | NO | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.30 | 3M |