Filter Your Search
1 - 1 of 1 results
|
10236-R21TS
3M Interconnect
|
$10.9971 | Yes | Yes | Active | 36 | 2 | 2.54 mm | 4 | 1 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (80) | RIGHT ANGLE | OTHER D TYPE CONNECTOR | 3M, SHIELDED | 500VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -20 °C | 85 °C | RECEPTACLE | GOLD FLASH OVER NICKEL | COPPER ALLOY | RECTANGULAR | NO | BLACK | 0.05 inch | NO | M2.5 | THREADED | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | NICKEL | PRESS FIT | 0.36 inch | 0.23 inch | 1.71 inch | 0.16 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |