Filter Your Search
1 - 2 of 2 results
|
10240-1210PE
3M Electronics
|
$7.7588 | Yes | Active | 40 | 2 | 635 µm | 1 | 1 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (80) | RIGHT ANGLE | OTHER D TYPE CONNECTOR | 3M, SHIELDED | 700VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | NO | BEIGE | 0.05 inch | NO | M2.5 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | NICKEL | SURFACE MOUNT | 0.368 inch | 0.394 inch | 1.85 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | |||
|
10240-1210PE
3M Interconnect
|
$9.5344 | Yes | Yes | Active | 40 | 2 | 635 µm | 1 | 1 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (80) | RIGHT ANGLE | OTHER D TYPE CONNECTOR | 3M, SHIELDED | 700VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | NO | BEIGE | 0.05 inch | NO | M2.5 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | NICKEL | SURFACE MOUNT | 0.368 inch | 0.394 inch | 1.85 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |