Filter Your Search
1 - 1 of 1 results
|
10268-6202VC
3M Interconnect
|
Check for Price | No | Obsolete | 68 | 2 | 2.54 mm | 4 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | ZINC ALLOY | GOLD (30) OVER NICKEL (100) | STRAIGHT | OTHER D TYPE CONNECTOR | 3M, PANEL MOUNTABLE | 500VAC V | NO | 500 MΩ | NO | NO | e0 | NO | UL | 94V-0 | -20 °C | 85 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.05 inch | NO | LATCH | LOCKING | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | NICKEL | SOLDER | 0.358 inch | 0.228 inch | 2.512 inch | 0.134 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.30 |