Filter Your Search
1 - 10 of 799 results
|
F611JF102M1K0R
KEMET Corporation
|
$0.1850 | Yes | Yes | Obsolete | 1 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
F462AG102M1K6C
KEMET Corporation
|
$0.1935 | Yes | Yes | Active | 1 nF | 1.6 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | |||||||
|
F462AG102M1K6A
KEMET Corporation
|
$0.2010 | Yes | Yes | Active | 1 nF | 1.6 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | |||||||
|
F611AG102M1K0A
KEMET Corporation
|
$0.2045 | Yes | Yes | Obsolete | 1 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
F462AG102M1K6R
KEMET Corporation
|
$0.2070 | Yes | Yes | Active | 1 nF | 1.6 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | 105 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | |||||||
|
MMK5102M1000J01L4BULK
KEMET Corporation
|
$0.2580 | Yes | Yes | Not Recommended | 1 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | ||||
|
F462AG102M1K6L
KEMET Corporation
|
$0.2735 | Yes | Yes | Active | 1 nF | 1.6 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | 105 °C | -55 °C | 2 | Radial | TR | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | |||||||
|
F611AG102M1K0R
KEMET Corporation
|
$0.2920 | Yes | Yes | Obsolete | 1 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
B81123C1102M189
TDK Epcos
|
$0.2934 | Yes | Yes | Active | 1 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , 7120 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
F611AG102M1K0L
KEMET Corporation
|
$0.3150 | Yes | Yes | Obsolete | 1 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | KEMET |