Filter Your Search
1 - 10 of 103 results
|
102KH10J-OTR
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 400 mW | METAL OXIDE | VARISTOR | 625 V | 140 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 825 V | CQC; CSA; TUV; UL | 140 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 13.5 mm | 13.5 mm | 9.39 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
102KH20-F
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 1 W | METAL OXIDE | VARISTOR | 625 V | 342 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 825 V | CQC; CSA; TUV; UL | 140 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 23.5 mm | 23.5 mm | 10.14 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
102KH10J-TR
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 400 mW | METAL OXIDE | VARISTOR | 625 V | 140 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 825 V | CQC; CSA; TUV; UL | 140 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 13.5 mm | 13.5 mm | 9.39 mm | YAGEO CORP | compliant | Radial | RADIAL LEADED | ||||
|
102KH14-OTB
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 625 V | 190 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 825 V | CQC; CSA; TUV; UL | 140 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 17.5 mm | 17.5 mm | 9.5 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
102KH14-TB
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 625 V | 190 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 825 V | CQC; CSA; TUV; UL | 140 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 17.5 mm | 17.5 mm | 9.5 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
102KH20J-P10
YAGEO Corporation
|
Check for Price | Active | VARISTOR | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||
|
102KH10-OTR
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 400 mW | METAL OXIDE | VARISTOR | 625 V | 102 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 825 V | CQC; CSA; TUV; UL | 140 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 13.5 mm | 13.5 mm | 9.39 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
102KH10-FTB
Pulse Electronics Corporation
|
Check for Price | Active | 10 % | 400 mW | METAL OXIDE | VARISTOR | 625 V | 102 J | THROUGH HOLE MOUNT | NO | 825 V | 140 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 18.5 mm | 13.5 mm | 9.39 mm | PULSE ELECTRONICS CORP | compliant | Radial | RADIAL LEADED | |||||||
|
102KH14
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 625 V | 190 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 825 V | CQC; CSA; TUV; UL | 140 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 17.5 mm | 17.5 mm | 9.5 mm | YAGEO CORP | compliant | Radial | RADIAL LEADED | ||||
|
102KH20-FP7.5TB
YAGEO Corporation
|
Check for Price | Yes | Active | VARISTOR | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 |