Filter Your Search
1 - 10 of 60,344 results
|
102S41W103KV4E
Johanson Dielectrics Inc
|
$0.1406 | Yes | Yes | Active | e3 | -55 °C | 125 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | 10 nF | CERAMIC CAPACITOR | CERAMIC | 2.03 mm | 3.43 mm | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | 10 % | 1 kV | 1210 | X7R | 15% ppm/°C | WRAPAROUND | 2.67 mm | |||
|
102S43W103KV4E
Johanson Dielectrics Inc
|
$0.2477 | Yes | Yes | Active | e3 | -55 °C | 125 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | JOHANSON DIELECTRICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | 10 nF | CERAMIC CAPACITOR | CERAMIC | 2.79 mm | 4.8 mm | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | 10 % | 1 kV | 1812 | X7R | 15% ppm/°C | WRAPAROUND | 3.43 mm | |||
|
102S49W104KV4E
Johanson Dielectrics Inc
|
$0.7092 | Yes | Yes | Active | e3 | -55 °C | 125 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | JOHANSON DIELECTRICS INC | , 1825 | compliant | EAR99 | 8532.24.00.20 | 100 nF | CERAMIC CAPACITOR | CERAMIC | 3.56 mm | 4.83 mm | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | 10 % | 1 kV | 1825 | X7R | 15% ppm/°C | WRAPAROUND | 6.6 mm | ||||
|
102S43W103MV4E
Johanson Dielectrics Inc
|
$0.7561 | Yes | Yes | Active | e3 | -55 °C | 125 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | JOHANSON DIELECTRICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | 10 nF | CERAMIC CAPACITOR | CERAMIC | 2.79 mm | 4.8 mm | Yes | 20 % | 2 | RECTANGULAR PACKAGE | SMT | 20 % | 1 kV | 1812 | X7R | 15% ppm/°C | WRAPAROUND | 3.43 mm | |||
|
102S49W154MV4E
Johanson Dielectrics Inc
|
$1.2470 | Yes | Yes | Active | e3 | -55 °C | 125 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | JOHANSON DIELECTRICS INC | , 1825 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | 150 nF | CERAMIC CAPACITOR | CERAMIC | 3.56 mm | 4.83 mm | Yes | 20 % | 2 | RECTANGULAR PACKAGE | SMT | 20 % | 1 kV | 1825 | X7R | 15% ppm/°C | WRAPAROUND | 6.6 mm | |||
|
102S48W104KV4E
Johanson Dielectrics Inc
|
$2.5890 | Yes | Yes | Active | e3 | -55 °C | 125 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | JOHANSON DIELECTRICS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | 100 nF | CERAMIC CAPACITOR | CERAMIC | 4.06 mm | 5.97 mm | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | 10 % | 1 kV | 2225 | X7R | 15% ppm/°C | WRAPAROUND | 6.86 mm | |||
|
102S43X472MS-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | e3 | -55 °C | 125 °C | SURFACE MOUNT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | EXXELIA GROUP | , 1812 | compliant | EAR99 | 8532.24.00.20 | 4.7 nF | CERAMIC CAPACITOR | CERAMIC | 3 mm | 4.6 mm | Yes | 20 % | 2 | SMT | 20 % | 1 kV | 1812 | X7R | 15% ppm/°C | WRAPAROUND | 3.2 mm | ||||||
|
102S47W184KV6E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | e3 | -55 °C | 125 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | JOHANSON DIELECTRICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 | 180 nF | CERAMIC CAPACITOR | CERAMIC | 3.81 mm | 5.72 mm | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | 10 % | 1 kV | 2220 | X7R | 15% ppm/°C | WRAPAROUND | 5.08 mm | Other Size/Voltage/Capacitance Available | |||
|
102S42E0R7DG6E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | CERAMIC CAPACITOR | CERAMIC | 2 | |||||||||||||||||||||||||
|
102S42E1R9DC3U
Johanson Technology Inc
|
Check for Price | No | Active | e0 | -55 °C | 125 °C | SURFACE MOUNT | TR, Embossed , 13 Inch | YES | Tin/Lead (Sn/Pb) | JOHANSON TECHNOLOGY INC | , 1111 | compliant | EAR99 | 1.9 pF | CERAMIC CAPACITOR | CERAMIC | 2.59 mm | 2.79 mm | Yes | 26.3158 % | 2 | SMT | 26.3158 % | 1 kV | 1111 | C0G | 30ppm/Cel ppm/°C | WRAPAROUND | 2.79 mm |