Filter Your Search
1 - 2 of 2 results
|
103PSB302K2G
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 nF | 3 kV | 2.5 A | 10 % | 46 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 750 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 22.5 mm | WIRE | 20 mm | 26.5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | |||||
|
103PSB302K2G
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 10 nF | 3 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 |