Filter Your Search
1 - 10 of 61 results
|
NTCG104BH103HT1
TDK Corporation
|
$0.0496 | Yes | Yes | Active | 10 kΩ | 3 % | 100 mW | 0402 | 4100 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 5 V | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | TDK | SMT | |||
|
NTCG103JF103HT1
TDK Corporation
|
$0.0561 | Yes | Yes | Active | 10 kΩ | 3 % | 100 mW | 0402 | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | TDK | SMT | ||||
|
NTCG103UH103HT1
TDK Corporation
|
$0.0561 | Yes | Yes | Active | 10 kΩ | 3 % | 100 mW | 3950 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | TDK | SMT | ||||||
|
NTCG103JF103HT1S
TDK Corporation
|
$0.0628 | Yes | Active | 10 kΩ | 3 % | 3453 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | YES | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||||||||
|
NTCG163JF103HTDS
TDK Corporation
|
$0.1252 | Yes | Yes | Active | 10 kΩ | 3 % | 3453 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | YES | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | |||||||||||
|
NTCG164BH103HT1
TDK Corporation
|
$0.1267 | Yes | Yes | Active | 10 kΩ | 3 % | 100 mW | 0603 | 4100 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 5 V | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | TDK | SMT | |||
|
NTCG163JH103HTDS
TDK Corporation
|
$0.1389 | Yes | Active | 10 kΩ | 3 % | 100 mW | 3453 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 0603 | compliant | EAR99 | 8533.40.80.70 | TDK | |||||||||||
|
NTCG063UH103HTBX
TDK Corporation
|
$0.1451 | Yes | Active | 10 kΩ | 3 % | 100 mW | 3900 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | TDK | SMT | ||||||||
|
NTCG163JF103HT1S
TDK Corporation
|
$0.1632 | Yes | Active | 10 kΩ | 3 % | 3453 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | YES | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||||||||
|
NTCG164BF103HT1
TDK Corporation
|
$0.1695 | Yes | Active | 10 kΩ | 3 % | 100 mW | 4080 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | TDK | SMT |