Filter Your Search
1 - 10 of 54 results
|
PCN10-48P-2.54DS(72)
Hirose Electric Co Ltd
|
$5.0366 | Yes | Not Recommended | NOT SPECIFIED | TWO PART BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PCN10-48P-2.54DSA(72)
Hirose Electric Co Ltd
|
$5.5938 | Yes | Not Recommended | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | TWO PART BOARD CONNECTOR | 1000VAC V | NO | 1000 GΩ | POLARIZED HOUSING | YES | e4 | UL | -55 °C | 85 °C | PLUG | GOLD | BRASS | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.433 inch | 0.5 inch | 2.304 inch | 0.153 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | ||||||||||||||
|
50009-1048PLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 48 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.585 inch | 0.462 inch | 1.95 inch | 0.47 inch | AMPHENOL ICC | compliant | EAR99 | LEAD FREE | 8536.69.40.40 | ||||||||
|
50009-1048P
Amphenol FCi
|
Check for Price | No | No | Active | 48 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
50870-1048P
Amphenol FCi
|
Check for Price | No | No | Obsolete | 192 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
50011-1048P
Amphenol Communications Solutions
|
Check for Price | No | Active | 48 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
50045-1048P
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 192 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
51101-1048P
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 192 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
50006-1048PLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | LEAD FREE | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
50039-1048P
Amphenol FCi
|
Check for Price | No | No | Obsolete | 192 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |