Filter Your Search
1 - 2 of 2 results
|
104MT120KBS90
International Rectifier
|
Check for Price | No | No | Transferred | 100 kA | 40 mA | 200 mA | 150 mA | 1.2 kV | 100 A | SCR | COMPLEX | 2.5 V | 1 kA | 1.2 kV | R-XUFM-X12 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 6G | 6AK | 6 | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X12 | 12 | compliant | EAR99 | 8541.30.00.80 | ||||
|
104MT120KBS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 100 kA | 40 mA | 200 mA | 150 mA | 1.2 kV | 100 A | SCR | COMPLEX | 2.5 V | 1 kA | 1.2 kV | R-XUFM-X12 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 6G | 6AK | 6 | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X12 | 12 | compliant | EAR99 | 8541.30.00.80 |