Filter Your Search
1 - 10 of 223 results
|
746-010-525-201
EDAC Inc
|
$2.0629 | Active | 10 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1500VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.35 mm | 30u inch | SOLDER | 0.39 inch | 0.645 inch | 0.91 inch | 0.19 inch | EDAC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
746-010-525-206
EDAC Inc
|
$2.0629 | Active | 10 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1500VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.35 mm | 30u inch | SOLDER | 0.39 inch | 0.645 inch | 0.91 inch | 0.19 inch | EDAC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
726-010-525-201
EDAC Inc
|
$2.0629 | Yes | Obsolete | 10 | 2 | 3.18 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 2121VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.35 mm | 30u inch | PRESS FIT | 0.39 inch | 0.55 inch | 0.91 inch | 0.19 inch | EDAC INC | compliant | ||||||||||||
|
745-010-525-206
EDAC Inc
|
$2.4561 | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | FEMALE | BOARD | POLYETHYLENE POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 89 N | 5 GΩ | POLARIZED KEY | 10 A | 44 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.35 inch | 0.645 inch | 0.76 inch | 0.19 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
745-010-525-201
EDAC Inc
|
$2.4561 | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | FEMALE | BOARD | POLYETHYLENE POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 89 N | 5 GΩ | POLARIZED KEY | 10 A | 44 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.35 inch | 0.645 inch | 0.76 inch | 0.19 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
345-010-525-202
EDAC Inc
|
$2.9427 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE 0.128 | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.6 inch | 1.335 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
345-010-525-201
EDAC Inc
|
$2.9427 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.6 inch | 0.76 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
345-010-525-204
EDAC Inc
|
$2.9427 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE 0.156 | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.6 inch | 1.335 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
395-010-525-202
EDAC Inc
|
$3.0308 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE 0.128 | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.6 inch | 1.335 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
395-010-525-204
EDAC Inc
|
$3.0308 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE 0.156 | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.6 inch | 1.335 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 |