Filter Your Search
1 - 5 of 5 results
|
10576M/B2CJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6 | YES | QCCN | MASTER-SLAVE | D FLIP-FLOP | ECL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
10576M/B2AJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5.3 ns | 1 | 6 | YES | QCCN | 115 MHz | 5 pF | POSITIVE EDGE | OPEN-EMITTER | 10K | D FLIP-FLOP | ECL | 115 MHz | TRUE | 121 mA | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | unknown | 8542.39.00.01 | QLCC | QCCN, LCC20,.35SQ | 20 | |||
|
10576M/B2AJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5.3 ns | 1 | 6 | YES | QCCN | 115 MHz | 5 pF | POSITIVE EDGE | OPEN-EMITTER | 10K | D FLIP-FLOP | ECL | 115 MHz | TRUE | 121 mA | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | unknown | 8542.39.00.01 | QCCN, LCC20,.35SQ | |||||
|
10576M/B2AJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 6 | YES | QCCN | 115 MHz | MASTER-SLAVE | D FLIP-FLOP | ECL10K | -5.2 V | 121 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | QCCN, LCC20,.35SQ | |||||||||||||||
|
10576M/B2CJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 6 | YES | QCCN | MASTER-SLAVE | D FLIP-FLOP | ECL10K | -5.2 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | QCCN, LCC20,.35SQ |