Filter Your Search
1 - 4 of 4 results
|
105K100RA4-F
Quantic Paktron
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 100 V | 10 % | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 80 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 7.2 mm | 11.4 mm | 4.4 mm | PAKTRON CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||
|
105K100RA4
Quantic Paktron
|
Check for Price | No | No | Active | 1 µF | 100 V | 10 % | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 80 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 10 mm | WIRE | 7.2 mm | 11.4 mm | 4.4 mm | PAKTRON CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||
|
105K100RA4-FA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 125 °C | -55 °C | 2 | Radial | NO | Tin (Sn) | 10 mm | WIRE | 7.2 mm | 11.4 mm | 4.4 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||
|
105K100RA4-FA
Quantic Paktron
|
Check for Price | Yes | Active | 1 µF | 100 V | 10 % | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 80 V | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 7.2 mm | 11.4 mm | 4.4 mm | PAKTRON CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 |