Filter Your Search
1 - 1 of 1 results
|
105RG338M025EK3B
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 3.3 mF | 25 V | 797 mA | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105RG | Additional Sizes Are Available | 190 µA | 105RG | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 7.5 mm | WIRE | 16 mm | 25 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 |