Filter Your Search
1 - 5 of 5 results
|
105K400CS6G
Cornell Dubilier Electronics Inc
|
$26.5335 | No | Active | 1 µF | 400 V | 10 % | 10 % | SURFACE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | e0 | 125 °C | -55 °C | 7 | 14 | DIP | RECTANGULAR PACKAGE | DIP | TUBE | YES | TIN LEAD | 15 mm | GULL WING | 8.1 mm | 22.4 mm | 17.8 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.25.00.45 | Cornell Dubilier | ||||||
|
105K400CS6G-FA
Cornell Dubilier Electronics Inc
|
$39.4450 | Yes | Active | 1 µF | 400 V | 10 % | 10 % | SURFACE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | e3 | 125 °C | -55 °C | 7 | 14 | DIP | DIP | TUBE | YES | TIN | 15 mm | GULL WING | 8.1 mm | 22.4 mm | 17.8 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.25.00.45 | Cornell Dubilier | |||||||
|
105K400CS6G
Quantic Paktron
|
Check for Price | No | No | Active | 1 µF | 400 V | 10 % | 8870 | NON-POLARIZED | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 250 V | e0 | 125 °C | -55 °C | 14 | RECTANGULAR PACKAGE | SMT | TUBE | YES | Tin/Lead (Sn/Pb) | 2.54 mm | GULL WING | 8.1 mm | 22.4 mm | 17.8 mm | PAKTRON CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
105K400CS6G-FA
Quantic Paktron
|
Check for Price | Yes | Active | 1 µF | 400 V | 10 % | 8870 | NON-POLARIZED | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 250 V | 125 °C | -55 °C | 14 | SMT | TUBE | YES | 2.54 mm | GULL WING | 8.1 mm | 22.4 mm | 17.8 mm | PAKTRON CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | ||||||||||||
|
105K400CS6G-F
Quantic Paktron
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 400 V | 10 % | 8870 | NON-POLARIZED | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 250 V | e3 | 125 °C | -55 °C | 14 | RECTANGULAR PACKAGE | SMT | TUBE | YES | Tin (Sn) | 2.54 mm | GULL WING | 8.1 mm | 22.4 mm | 17.8 mm | PAKTRON CORP | CHIP | compliant | EAR99 | 8532.25.00.45 |