Filter Your Search
1 - 10 of 134 results
|
03028-BP110YJZ-J
Vishay Intertechnologies
|
Check for Price | No | Active | 11 F | 16 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
03028-BP100YFZLC
Vishay Intertechnologies
|
Check for Price | No | Active | 10 F | 16 V | 1 % | 0603 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
03028-BP110YGZHC
Vishay Intertechnologies
|
Check for Price | No | Active | 11 F | 16 V | 2 % | 0603 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
03028-BP110ZFZHC
Vishay Intertechnologies
|
Check for Price | No | Active | 11 F | 25 V | 1 % | 0603 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
03028-BP110WFZ-R
Vishay Intertechnologies
|
Check for Price | No | Active | 11 F | 6.3 V | 1 % | 0603 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
03028-BP100XKZMR
Vishay Intertechnologies
|
Check for Price | No | Active | 10 F | 10 V | 10 % | 0603 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
03028-BP110XGZHP
Vishay Intertechnologies
|
Check for Price | No | Active | 11 F | 10 V | 2 % | 0603 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
03028-BP110AJZP
Vishay Vitramon
|
Check for Price | No | No | Active | 11 F | 50 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||
|
03028-BP110XKZCR
Vishay Intertechnologies
|
Check for Price | No | Active | 11 F | 10 V | 10 % | 0603 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
03028-BP110YKZMT
Vishay Intertechnologies
|
Check for Price | No | Active | 11 F | 16 V | 10 % | 0603 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |