Filter Your Search
1 - 4 of 4 results
|
106CKE200M
Illinois Capacitor Inc
|
$51.1937 | Yes | Yes | Transferred | 10 µF | 200 V | 75 mA | 20 % | 24.8806 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | |||||||
|
106CKE200MJM
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 200 V | 91 mA | 20 % | 24.868 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
106CKE200MJM
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 10 µF | 200 V | 57 mA | 20 % | 24.8806 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||
|
106CKE200M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 200 V | 75 mA | 20 % | 24.868 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 |