Filter Your Search
1 - 10 of 48 results
|
BD031-106-A-T-1-0230-L-H
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 106 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e4 | UL | 94V-0 | -40 °C | 105 °C | PEG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
A01-06-A-T-B-2-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | 6 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.272 inch | 0.567 inch | 0.485 inch | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
BD031-106-A-T-2-0230-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 106 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e4 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
BRS-01-06-A-TN
Central Components Manufacturing
|
Check for Price | Yes | Active | 6 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | FEMALE | 1000 Cycles | BOARD | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.169 inch | 0.496 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||
|
BD031-106-A-T-2-0250-L-H
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 106 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e4 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
A01-06-A-T-D-2-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | 6 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | e3 | UL | -40 °C | 105 °C | PLUG | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.272 inch | 0.567 inch | 0.485 inch | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
CARS-01-06-A-TN
Central Components Manufacturing
|
Check for Price | Yes | Active | 1.27 mm | FEMALE | BOARD CONNECTOR | NO | NO | e3 | NO | Tin (Sn) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
BD031-106-A-T-0-0250-L-H
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 106 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
FW-09-05-F-D-569-106-A-TR
Samtec Inc
|
Check for Price | Yes | Active | 18 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.569 inch | 0.45 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
A01-06-A-T-A-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | 6 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | e3 | UL | -40 °C | 105 °C | PLUG | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.272 inch | 0.567 inch | 0.485 inch | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |