Filter Your Search
1 - 4 of 4 results
|
106CKE450MLU
Illinois Capacitor Inc
|
$0.3478 | Yes | Yes | Transferred | 10 µF | 450 V | 27 mA | 20 % | 33.1741 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 175 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | |||||||
|
106CKE450M
Illinois Capacitor Inc
|
$50.5482 | Yes | Yes | Transferred | 10 µF | 450 V | 65 mA | 20 % | 33.1741 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 175 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | |||||||
|
106CKE450M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 450 V | 75 mA | 20 % | 33.157 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 175 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | ||||
|
106CKE450MLU
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 450 V | 120 mA | 20 % | 33.157 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 175 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | Cornell Dubilier | 8532.22.00.20 |