Filter Your Search
1 - 10 of 66 results
|
106XMPL035MG19
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Active | 10 µF | 35 V | 1.8 A | 20 % | 2917 | 9.9472 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 105 µA | 0.06 | 105 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | |||||||||||||||||||||
|
94SVP106X0020B6
Vishay Intertechnologies
|
$3.3950 | Yes | Yes | Active | 10 µF | 20 V | 850 mA | 20 % | 2421 | 170 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100KHZ-300KHZ | 100 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | SILVER | FLAT | 6 mm | 6 mm | 5.3 mm | VISHAY INTERTECHNOLOGY INC | , 2421 | compliant | EAR99 | Vishay | ||||||||||||||
|
94SVPD106X0025C6
Vishay Intertechnologies
|
$5.3600 | Yes | Yes | Active | 10 µF | 25 V | 75 mA | 20 % | 2926 | 65 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100 TO 300 KHZ | 50 µA | 0.1 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 5.9 mm | 7.3 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 2926 | compliant | EAR99 | Vishay | ||||||||||||||||
|
106X
Hammond Manufacturing
|
$30.4424 | No | Active | THROUGH HOLE MOUNTED | NO | 22.352 mm | 27.432 mm | 22.352 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | OUTPUT | 20 MHz | 170 kHz | 500 OHMS CT | 8 OHMS | GENERAL PURPOSE AUDIO TRANSFORMER | ||||||||||||||||||||||||||||||||
|
106XMPL016MG19
Illinois Capacitor Inc
|
$50.9520 | Yes | Transferred | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 106XMPL016MG19 | 2 | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
94SL106X00025BBP
Vishay Intertechnologies
|
Check for Price | Obsolete | 10 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 25% ppm/°C | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||
|
749DX106X050C0R
Vishay Sprague
|
Check for Price | Active | 10 µF | 50 V | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: CECC 30201-001/011/012/029 | 50 µA | 0.06 | e0 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | TIN LEAD | WIRE | 7.5 mm | 20.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||||
|
94SC106X00010FBP
Vishay Intertechnologies
|
Check for Price | Obsolete | 10 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 25% ppm/°C | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||
|
749DX106X963C2G
Vishay Sprague
|
Check for Price | Active | 10 µF | 63 V | 10 % | 2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: CECC 30201-001/011/012/029 | 63 µA | 0.06 | e0 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | TIN LEAD | WIRE | 7.5 mm | 20.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||||
|
94SN106X006R3B
Vishay Intertechnologies
|
Check for Price | Obsolete | 10 µF | 6.3 V | 20 % | 2922 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 94SN | 94SN | 25% ppm/°C | 105 °C | -55 °C | 2 | SMT | TR | 4.4 mm | 5.6 mm | 7.3 mm | 5.6 mm | VISHAY INTERTECHNOLOGY INC | , 2922 | unknown | EAR99 |