Filter Your Search
1 - 4 of 4 results
|
107CKS100MLQSA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 100 V | 340 mA | 20 % | 1.326 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
107CKS100MLQ
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 100 µF | 100 V | 340 mA | 20 % | 1.326 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 300 µA | CKS | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | |||
|
107CKS100MLQSA
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 100 µF | 100 V | 340 mA | 20 % | 1.326 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 16 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
107CKS100MLQ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 100 V | 340 mA | 20 % | 1.658 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier |