Filter Your Search
1 - 4 of 4 results
|
107CKS400MKADSQ
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 100 µF | 400 V | 640 mA | 20 % | 3.316 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 7.5 mm | 16 mm | 35 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
107CKS400MKADSQ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 400 V | 640 mA | 20 % | 3.316 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 7.5 mm | 16 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
107CKS400MKAD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 400 V | 640 mA | 20 % | 3.9789 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.21 mA | 0.2 | 85 °C | -25 °C | 2 | Radial | NO | 7.5 mm | WIRE | 16 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
107CKS400MKAD
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 100 µF | 400 V | 640 mA | 20 % | 3.316 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -25 °C | 2 | Radial | 7.5 mm | 16 mm | 35 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 |