Filter Your Search
1 - 8 of 8 results
|
107CKS450M
Illinois Capacitor Inc
|
$2.7463 | Yes | Yes | Transferred | 100 µF | 450 V | 550 mA | 20 % | 3.316 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.39 mA | CKS | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 40 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | |||
|
107CKS450MSQ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 450 V | 550 mA | 20 % | 3.316 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 7.5 mm | 18 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
107CKS450M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 450 V | 550 mA | 20 % | 3.9789 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.36 mA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||||
|
107CKS450MLAD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 450 V | 640 mA | 20 % | 3.9789 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.36 mA | 0.2 | 85 °C | -25 °C | 2 | Radial | NO | 7.5 mm | WIRE | 18 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
107CKS450MLAD
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 100 µF | 450 V | 640 mA | 20 % | 3.316 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -25 °C | 2 | Radial | 7.5 mm | 18 mm | 35 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
107CKS450MLADSQ
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 100 µF | 450 V | 640 mA | 20 % | 3.316 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 7.5 mm | 18 mm | 35 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
107CKS450MLADSQ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 450 V | 640 mA | 20 % | 3.316 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 7.5 mm | 18 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
107CKS450MSQ
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 100 µF | 450 V | 550 mA | 20 % | 3.316 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 7.5 mm | 18 mm | 40 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 |