Filter Your Search
1 - 2 of 2 results
|
107SMH6R3M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 100 µF | 6.3 V | 60 mA | 20 % | 1717 | 4.642 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 6.3 µA | 0.28 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | ILLINOIS CAPACITOR INC | , 1717 | compliant | EAR99 | ||||||||
|
107SMH6R3M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 71 mA | 20 % | 2626 | 4.642 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.3 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | Matte Tin (Sn) | FLAT | 6.3 mm | 5.4 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | LEAD FREE | compliant | EAR99 | 8532.22.00.20 |