Filter Your Search
1 - 2 of 2 results
|
107SML035M
Illinois Capacitor Inc
|
$0.1846 | Yes | Yes | Transferred | 100 µF | 35 V | 120 mA | 20 % | 2626 | 1.99 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | ILLINOIS CAPACITOR INC | LEAD FREE | compliant | EAR99 | ILLINOIS CAPACITOR | ||||||||
|
107SML035M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 35 V | 132 mA | 20 % | 2626 | 2.321 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | Matte Tin (Sn) | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | Cornell Dubilier | 8532.22.00.20 |