Filter Your Search
1 - 10 of 144 results
|
108LMB100M2AE
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 mF | 100 V | 1.43 A | 20 % | 331.573 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 948.7 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 20 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
108LMB063M2AC
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
108LMB200M2DE
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 mF | 200 V | 2.4 A | 20 % | 248.68 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3416 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
108LMU250M2EF
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 1 mF | 250 V | 2.3 A | 20 % | 165.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Capacitance Tolerance | 5 mA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 40 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
108LMH160MZDC
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 820 µF | 160 V | 2 A | 20 % | 248.68 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0866 mA | 0.15 | 105 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||
|
108LMU250M2EF
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 mF | 250 V | 2.3 mA | 20 % | 248.68 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
108LMX080M2BE
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 mF | 80 V | 1.7 A | 20 % | 248.7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 848.5 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
108LMX160M2DE
Illinois Capacitor Inc
|
Check for Price | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
108LMU160M2CG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 mF | 160 V | 2.1 mA | 20 % | 248.68 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
108LMB080M2AD
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 |